Digital Potentiometer 50k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5201BRMZ50

DigiKey Part Number
505-AD5201BRMZ50-ND
Manufacturer
Manufacturer Product Number
AD5201BRMZ50
Description
IC DIG POT 50K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5201BRMZ50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tube
Tolerance
±30%
Part Status
Active
Temperature Coefficient (Typ)
500ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-MSOP
Configuration
Potentiometer
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
33
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
50k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,54100 €15,41 €
501,32640 €66,32 €
1001,25980 €125,98 €
2501,18964 €297,41 €
5001,14728 €573,64 €
1.0001,11244 €1.112,44 €
2.5001,07565 €2.689,12 €
5.0001,05349 €5.267,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €