


AD5201BRMZ10-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5201BRMZ10-REEL7TR-ND - Tape & Reel (TR) 505-AD5201BRMZ10-REEL7CT-ND - Cut Tape (CT) 505-AD5201BRMZ10-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5201BRMZ10-REEL7 |
Description | IC DGTL POT 10KOHM 33TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5201BRMZ10-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 33 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,83900 € | 18,39 € |
| 25 | 1,56600 € | 39,15 € |
| 100 | 1,25720 € | 125,72 € |
| 250 | 1,10556 € | 276,39 € |
| 500 | 1,07038 € | 535,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93413 € | 934,13 € |
| 2.000 | 0,87450 € | 1.749,00 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

