Parametric Equivalent



AD5171BRJZ50-R7 | |
|---|---|
DigiKey Part Number | 505-AD5171BRJZ50-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5171BRJZ50-R7 |
Description | IC DGTL POT 50KOHM 64TAP SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5171BRJZ50-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29334 € | 3.880,02 € |
| 6.000 | 1,26882 € | 7.612,92 € |
| Unit Price without VAT: | 1,29334 € |
|---|---|
| Unit Price with VAT: | 1,53907 € |



