Parametric Equivalent



AD5171BRJZ5-R2 | |
|---|---|
DigiKey Part Number | AD5171BRJZ5-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5171BRJZ5-R2 |
Description | IC DIG POT 5K SOT-23-8 |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5171BRJZ5-R2 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Discontinued at DigiKey | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 64 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 5k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5171BRJZ5-R7 | Analog Devices Inc. | 3.224 | AD5171BRJZ5-R7CT-ND | 3,06000 € | Parametric Equivalent |



