Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
High Speed Converters by Analog Devices

AD5171BRJZ10-R2

DigiKey Part Number
AD5171BRJZ10-R2TR-ND - Tape & Reel (TR)
AD5171BRJZ10-R2CT-ND - Cut Tape (CT)
AD5171BRJZ10-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5171BRJZ10-R2
Description
IC DIG POT 10K SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5171BRJZ10-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
OTP
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
SOT-23-8
Number of Circuits
1
Package / Case
SOT-23-8
Number of Taps
64
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5171BRJZ10-R7Analog Devices Inc.2.178505-AD5171BRJZ10-R7CT-ND2,53000 €Parametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,36600 €33,66 €
253,10280 €77,57 €
1002,81370 €281,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,67600 €669,00 €
5002,59292 €1.296,46 €
7502,55133 €1.913,50 €
1.2502,50524 €3.131,55 €
1.7502,47831 €4.337,04 €
2.5002,45239 €6.130,97 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €