Direct



AD5170BRM2.5 | |
|---|---|
DigiKey Part Number | AD5170BRM2.5-ND |
Manufacturer | |
Manufacturer Product Number | AD5170BRM2.5 |
Description | IC DIG POT 2.5K 10-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5170BRM2.5 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 2.5k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5170BRMZ2.5 | Analog Devices Inc. | 0 | AD5170BRMZ2.5-ND | 4,07000 € | Direct |


