Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5162BRMZ50-RL7

DigiKey Part Number
505-AD5162BRMZ50-RL7TR-ND - Tape & Reel (TR)
505-AD5162BRMZ50-RL7CT-ND - Cut Tape (CT)
505-AD5162BRMZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5162BRMZ50-RL7
Description
IC DGTL POT 50KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5162BRMZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,31200 €23,12 €
252,12200 €53,05 €
1001,91340 €191,34 €
2501,85004 €462,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,70455 €1.704,55 €
2.0001,66393 €3.327,86 €
3.0001,64359 €4.930,77 €
5.0001,62105 €8.105,25 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €