


AD5162BRMZ2.5 | |
|---|---|
DigiKey Part Number | AD5162BRMZ2.5-ND |
Manufacturer | |
Manufacturer Product Number | AD5162BRMZ2.5 |
Description | IC DIG POT 2.5K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5162BRMZ2.5 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance -20%, +55% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 160 |
Resistance (Ohms) 2.5k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54400 € | 25,44 € |
| 50 | 2,21320 € | 110,66 € |
| 100 | 2,11070 € | 211,07 € |
| 250 | 2,00248 € | 500,62 € |
| 500 | 1,93724 € | 968,62 € |
| 1.000 | 1,88354 € | 1.883,54 € |
| 2.500 | 1,82686 € | 4.567,15 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


