Parametric Equivalent



AD5160BRJZ50-R2 | |
|---|---|
DigiKey Part Number | AD5160BRJZ50-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ50-R2 |
Description | IC DIG POT 50K SOT-23-8 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ50-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±15% |
Part Status Discontinued at DigiKey | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 50 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5160BRJZ50-RL7 | Analog Devices Inc. | 44 | AD5160BRJZ50-RL7CT-ND | 2,29000 € | Parametric Equivalent |


