Parametric Equivalent

AD5144TRUZ10-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD5144TRUZ10-EP-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5144TRUZ10-EP-R7 |
Description | IC DIG POT 10K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) | Features Cascade Pin |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -55°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5144TRUZ10-EP | Analog Devices Inc. | 42 | 505-AD5144TRUZ10-EP-ND | 29,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,33655 € | 19.336,55 € |
| Unit Price without VAT: | 19,33655 € |
|---|---|
| Unit Price with VAT: | 23,01049 € |


