


AD5122ABCPZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5122ABCPZ10-RL7TR-ND - Tape & Reel (TR) AD5122ABCPZ10-RL7CT-ND - Cut Tape (CT) AD5122ABCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5122ABCPZ10-RL7 |
Description | IC DIG POT 10K 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5122ABCPZ10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-LFCSP (3x3) |
Number of Circuits 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,96480 € | 74,12 € |
| 100 | 2,68720 € | 268,72 € |
| 250 | 2,56168 € | 640,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,37632 € | 3.564,48 € |
| 3.000 | 2,32809 € | 6.984,27 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



