


AD5121BCPZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5121BCPZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5121BCPZ100-RL7CT-ND - Cut Tape (CT) 505-AD5121BCPZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5121BCPZ100-RL7 |
Description | IC DIG POT 100K 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C, SPI Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5121BCPZ100-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-LFCSP (3x3) |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad, CSP |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 130 |
Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,48080 € | 37,02 € |
| 100 | 1,32700 € | 132,70 € |
| 250 | 1,25368 € | 313,42 € |
| 500 | 1,22232 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,15483 € | 1.732,25 € |
| 3.000 | 1,12810 € | 3.384,30 € |
| 4.500 | 1,11471 € | 5.016,20 € |
| 7.500 | 1,09989 € | 8.249,18 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |




