


AD5121BCPZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5121BCPZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5121BCPZ10-RL7CT-ND - Cut Tape (CT) 505-AD5121BCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5121BCPZ10-RL7 |
Description | IC DGTL POT 10KOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C, SPI Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5121BCPZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C, SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,65400 € | 41,35 € |
| 100 | 1,33080 € | 133,08 € |
| 250 | 1,17196 € | 292,99 € |
| 500 | 1,07430 € | 537,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,95093 € | 1.426,39 € |
| 3.000 | 0,93927 € | 2.817,81 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



