


AD5115BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | AD5115BCPZ10-500R7TR-ND - Tape & Reel (TR) AD5115BCPZ10-500R7CT-ND - Cut Tape (CT) AD5115BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5115BCPZ10-500R7 |
Description | IC DGTL POT 10KOHM 32TAP 8LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5115BCPZ10-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,46120 € | 36,53 € |
| 100 | 1,17020 € | 117,02 € |
| 250 | 1,02716 € | 256,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93914 € | 469,57 € |
| 1.000 | 0,86543 € | 865,43 € |
| 1.500 | 0,82799 € | 1.241,98 € |
| 2.500 | 0,79892 € | 1.997,30 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |



