


AD5113BCPZ5-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5113BCPZ5-500R7TR-ND - Tape & Reel (TR) 505-AD5113BCPZ5-500R7CT-ND - Cut Tape (CT) 505-AD5113BCPZ5-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5113BCPZ5-500R7 |
Description | IC DGTL POT 5KOHM 64TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5113BCPZ5-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 5k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,62480 € | 40,62 € |
| 100 | 1,30630 € | 130,63 € |
| 250 | 1,14992 € | 287,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05370 € | 526,85 € |
| 1.000 | 0,97309 € | 973,09 € |
| 1.500 | 0,93215 € | 1.398,23 € |
| 2.500 | 0,91768 € | 2.294,20 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |



