


AD5111BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5111BCPZ10-500R7TR-ND - Tape & Reel (TR) 505-AD5111BCPZ10-500R7CT-ND - Cut Tape (CT) 505-AD5111BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5111BCPZ10-500R7 |
Description | IC DGTL POT 10KOHM 128TAP 8LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5111BCPZ10-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,05600 € | 20,56 € |
| 25 | 1,75520 € | 43,88 € |
| 100 | 1,41560 € | 141,56 € |
| 250 | 1,24868 € | 312,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14596 € | 572,98 € |
| 1.000 | 1,05997 € | 1.059,97 € |
| 1.500 | 1,01629 € | 1.524,43 € |
| 2.500 | 1,01485 € | 2.537,12 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



