Similar



AD5066ARUZ | |
|---|---|
DigiKey Part Number | AD5066ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5066ARUZ |
Description | IC DAC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5066ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.2 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 15µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5066BRUZ | Analog Devices Inc. | 366 | 505-AD5066BRUZ-ND | 32,72000 € | Similar |


