Similar
Similar



AD5065ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5065ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5065ARUZ |
Description | IC DAC 16BIT 14-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5065ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 13µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 € | 21,98 € |
| 10 | 17,66500 € | 176,65 € |
| 96 | 15,42917 € | 1.481,20 € |
| 192 | 14,98354 € | 2.876,84 € |
| 288 | 14,76035 € | 4.250,98 € |
| 576 | 14,43306 € | 8.313,44 € |
| Unit Price without VAT: | 21,98000 € |
|---|---|
| Unit Price with VAT: | 26,15620 € |


