


AD5063BRMZ-1 | |
|---|---|
DigiKey Part Number | AD5063BRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5063BRMZ-1 |
Description | IC DAC 16BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5063BRMZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 10 | 10,57900 € | 105,79 € |
| 50 | 8,70220 € | 435,11 € |
| 100 | 8,25910 € | 825,91 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |



