


AD5062BRJZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5062BRJZ-2500RL7TR-ND - Tape & Reel (TR) AD5062BRJZ-2500RL7CT-ND - Cut Tape (CT) AD5062BRJZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5062BRJZ-2500RL7 |
Description | IC DAC 16BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5062BRJZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 10,36400 € | 103,64 € |
| 25 | 9,22160 € | 230,54 € |
| 100 | 8,05400 € | 805,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,05400 € | 4.027,00 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |



