
AD4856BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4856BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4856BBCZ |
Description | IC ADC 20BIT 64-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4856BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-BGA (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,23000 € | 69,23 € |
| 10 | 57,56700 € | 575,67 € |
| 25 | 54,65720 € | 1.366,43 € |
| 100 | 51,45910 € | 5.145,91 € |
| Unit Price without VAT: | 69,23000 € |
|---|---|
| Unit Price with VAT: | 82,38370 € |

