
AD4684BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD4684BCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4684BCPZ-R2 |
Description | IC ADC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 16-WFQFN Exposed Pad, CSP |
Data Interface 1-Wire Serial, 2-Wire Serial, SPI | Supplier Device Package 16-LFCSP (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,32196 € | 3.830,49 € |
| 500 | 14,97250 € | 7.486,25 € |
| Unit Price without VAT: | 15,32196 € |
|---|---|
| Unit Price with VAT: | 18,23313 € |

