


AD4632-24BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-AD4632-24BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4632-24BBCZ-RL |
Description | IC ADC 24BIT 64-CSPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 2 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4632-24BBCZ-RL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V, 5.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.71V ~ 1.89V, 5.3V ~ 5.5V |
Sampling Rate (Per Second) 500k | Features Simultaneous Sampling |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 64-FBGA, CSPBGA |
Data Interface Serial, SPI | Supplier Device Package 64-CSPBGA (7x7) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 32,26335 € | 64.526,70 € |
| Unit Price without VAT: | 32,26335 € |
|---|---|
| Unit Price with VAT: | 38,39339 € |

