
AD45336KSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD45336KSTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD45336KSTZ-RL |
Description | 32CH MATCHED RESISTOR. 5.2M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.2M Ohm Power Per Element Voltage Divider 4 Resistor Network/Array 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AD45336KSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5.2M | |
Tolerance | - | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 100 | |
Power Per Element | - | |
Temperature Coefficient | - | |
Operating Temperature | -10°C ~ 85°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Size / Dimension | 0.551" L x 0.551" W (14.00mm x 14.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,72830 € | 19.728,30 € |
| Unit Price without VAT: | 19,72830 € |
|---|---|
| Unit Price with VAT: | 23,47668 € |


