2/0 Driver xDSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD45048ARZ

DigiKey Part Number
AD45048ARZ-ND
Manufacturer
Manufacturer Product Number
AD45048ARZ
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver xDSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD45048ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
6V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types