
AD45048ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD45048ARZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD45048ARZ-REEL7 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD45048ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

