
AD421BRZRL7 | |
|---|---|
DigiKey Part Number | AD421BRZRL7TR-ND - Tape & Reel (TR) AD421BRZRL7CT-ND - Cut Tape (CT) AD421BRZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD421BRZRL7 |
Description | IC DAC 16BIT 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD421BRZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 10 | 13,15700 € | 131,57 € |
| 25 | 11,77760 € | 294,44 € |
| 100 | 10,78550 € | 1.078,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,78545 € | 4.314,18 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

