
AD4022BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD4022BCPZ-R2TR-ND - Tape & Reel (TR) 505-AD4022BCPZ-R2CT-ND - Cut Tape (CT) 505-AD4022BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4022BCPZ-R2 |
Description | IC ADC 20BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V |
Number of Bits 20 | Voltage - Supply, Digital 1.71V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 € | 35,25 € |
| 10 | 28,75500 € | 287,55 € |
| 25 | 27,13200 € | 678,30 € |
| 100 | 26,30600 € | 2.630,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,49812 € | 6.124,53 € |
| Unit Price without VAT: | 35,25000 € |
|---|---|
| Unit Price with VAT: | 41,94750 € |



