
AD4008BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD4008BCPZ-R2TR-ND - Tape & Reel (TR) 505-AD4008BCPZ-R2CT-ND - Cut Tape (CT) 505-AD4008BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4008BCPZ-R2 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 1.71V ~ 1.89V |
Sampling Rate (Per Second) 500k | Voltage - Supply, Digital 1.8V ~ 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential | Package / Case 10-VFDFN Exposed Pad, CSP |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Supplier Device Package 10-LFCSP-WD (3x3) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,56012 € | 2.890,03 € |
| 500 | 11,28314 € | 5.641,57 € |
| 750 | 11,14449 € | 8.358,37 € |
| Unit Price without VAT: | 11,56012 € |
|---|---|
| Unit Price with VAT: | 13,75654 € |

