
AD4003BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD4003BCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4003BCPZ-R2 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 18 | Voltage - Supply, Analog 1.71V ~ 1.89V |
Sampling Rate (Per Second) 2M | Voltage - Supply, Digital 1.71V ~ 5.5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 10-VFDFN Exposed Pad, CSP |
Data Interface 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | Supplier Device Package 10-LFCSP-WD (3x3) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,05184 € | 6.512,96 € |
| Unit Price without VAT: | 26,05184 € |
|---|---|
| Unit Price with VAT: | 31,00169 € |

