
AD4001BCPZ | |
|---|---|
DigiKey Part Number | AD4001BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4001BCPZ |
Description | IC ADC 16BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |


