


AD390TD | |
|---|---|
DigiKey Part Number | AD390TD-ND |
Manufacturer | |
Manufacturer Product Number | AD390TD |
Description | IC DAC 12BIT 28-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD390TD Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.5 |
Number of Bits 12 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 28-CDIP (0.600", 15.24mm) |
Settling Time 8µs | Supplier Device Package 28-CDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |

