
AD364RTD | |
|---|---|
DigiKey Part Number | AD364RTD-ND |
Manufacturer | |
Manufacturer Product Number | AD364RTD |
Description | IC DAS/ADC 12B 20K 28CDIP/32CDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 20k Parallel 32-BBDIP-H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 20k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±16V, 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 32-CDIP (0.910", 23.12mm) | |
Supplier Device Package | 32-BBDIP-H | |
Base Product Number |

