Data Acquisition System (DAS), ADC 12 b 20k Parallel 32-BBDIP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD364RJD

DigiKey Part Number
AD364RJD-ND
Manufacturer
Manufacturer Product Number
AD364RJD
Description
IC DAS/ADC 12B 20K 28CDIP/32CDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 20k Parallel 32-BBDIP-H
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital, Dual ±
Packaging
Tube
Voltage - Supply
±16V, 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Through Hole
Number of Channels
16
Package / Case
32-CDIP (0.910", 23.12mm)
Resolution (Bits)
12 b
Supplier Device Package
32-BBDIP-H
Sampling Rate (Per Second)
20k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.