AD2S99BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 124
Unit Price: 44,41000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 41
Unit Price: 42,32000 €
Datasheet
Oscillator, Sinusoidal IC 2kHz ~ 20kHz 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S99BP

DigiKey Part Number
AD2S99BP-ND
Manufacturer
Manufacturer Product Number
AD2S99BP
Description
IC OSC SINUSOIDAL 20KHZ 20-LCC
Customer Reference
Detailed Description
Oscillator, Sinusoidal IC 2kHz ~ 20kHz 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD2S99BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Oscillator, Sinusoidal
Count
-
Frequency
2kHz ~ 20kHz
Voltage - Supply
±4.75V ~ 5.25V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes