
AD2S99AP | |
|---|---|
DigiKey Part Number | AD2S99AP-ND |
Manufacturer | |
Manufacturer Product Number | AD2S99AP |
Description | IC OSC SINUSOIDAL 20KHZ 20-LCC |
Customer Reference | |
Detailed Description | Oscillator, Sinusoidal IC 2kHz ~ 20kHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S99AP Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Type Oscillator, Sinusoidal | Mounting Type Surface Mount |
Frequency 2kHz ~ 20kHz | Base Product Number |
Voltage - Supply ±4.75V ~ 5.25V |


