
AD2S90AP | |
|---|---|
DigiKey Part Number | AD2S90AP-ND |
Manufacturer | |
Manufacturer Product Number | AD2S90AP |
Description | IC DAS/ADC/DAC SPECIAL 20-PLCC |
Customer Reference | |
Detailed Description | R/D Converter 12 b Serial 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S90AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


