
AD2S83IPZ-REEL | |
|---|---|
DigiKey Part Number | AD2S83IPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2S83IPZ-REEL |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S83IPZ-REEL Models |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±12V, 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type R/D Converter | Package / Case 44-LCC (J-Lead) |
Number of Channels 2 | Supplier Device Package 44-PLCC (16.59x16.59) |
Resolution (Bits) 10, 12, 14, 16 b | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 236,70688 € | 118.353,44 € |
| Unit Price without VAT: | 236,70688 € |
|---|---|
| Unit Price with VAT: | 281,68119 € |



