
AD2S82AJPZ | |
|---|---|
DigiKey Part Number | AD2S82AJPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S82AJPZ |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S82AJPZ Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±10.8V ~ 13.2V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type R/D Converter | Package / Case 44-LCC (J-Lead) |
Number of Channels 2 | Supplier Device Package 44-PLCC (16.59x16.59) |
Resolution (Bits) 10, 12, 14, 16 b | Base Product Number |
Data Interface Parallel |

