
AD2S80ATD/B | |
|---|---|
DigiKey Part Number | AD2S80ATD/B-ND |
Manufacturer | |
Manufacturer Product Number | AD2S80ATD/B |
Description | IC DAS/ADC/DAC SPECIAL 40-CDIP |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD2S80ATD/B Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±10.8V ~ 13.2V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type R/D Converter | Package / Case 40-CDIP (0.600", 15.24mm) |
Number of Channels 2 | Supplier Device Package 40-CDIP |
Resolution (Bits) 10, 12, 14, 16 b | Base Product Number |
Data Interface Parallel |

