
AD2S44-TM18B | |
|---|---|
DigiKey Part Number | AD2S44-TM18B-ND |
Manufacturer | |
Manufacturer Product Number | AD2S44-TM18B |
Description | IC R/D CONVERTER 14BIT 32BBDIP-H |
Customer Reference | |
Detailed Description | R/D Converter 14 b Parallel 32-BBDIP-H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 32-CDIP (0.910", 23.12mm) | |
Supplier Device Package | 32-BBDIP-H | |
Base Product Number |

