R/D Converter 14 b Parallel 32-BBDIP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S44-TM11B

DigiKey Part Number
AD2S44-TM11B-ND
Manufacturer
Manufacturer Product Number
AD2S44-TM11B
Description
IC R/D CONVERTER 14BIT 32BBDIP-H
Customer Reference
Detailed Description
R/D Converter 14 b Parallel 32-BBDIP-H
Datasheet
 Datasheet
EDA/CAD Models
AD2S44-TM11B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
14 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
32-CDIP (0.910", 23.12mm)
Supplier Device Package
32-BBDIP-H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.