


AD2702LD | |
|---|---|
DigiKey Part Number | AD2702LD-ND |
Manufacturer | |
Manufacturer Product Number | AD2702LD |
Description | IC VREF SERIES 0.03% 14CDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed ±10V V ±0.03% 10 mA 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD2702LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | ±10V | |
Current - Output | 10 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µmA | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 18V | |
Current - Supply | 17mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

