Series Voltage Reference IC Fixed -10V V ±0.05% 10 mA 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2701JD

DigiKey Part Number
2156-AD2701JD-ND
Manufacturer
Manufacturer Product Number
AD2701JD
Description
PRECISION 10V REFERENCE SERIES
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed -10V V ±0.05% 10 mA 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD2701JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
-10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
±13V ~ 18V
Current - Supply
14mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.