
AD261BND-4 | |
|---|---|
DigiKey Part Number | AD261BND-4-ND |
Manufacturer | |
Manufacturer Product Number | AD261BND-4 |
Description | DGTL ISOLTR 3.5KV 5CH GP 22-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3500Vrms 5 Channel 10kV/µs CMTI 22-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | AD261BND-4 Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation 3500Vrms |
Series | Common Mode Transient Immunity (Min) 10kV/µs |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Part Status Obsolete | Voltage - Supply 4V ~ 5.75V |
Technology Magnetic Coupling | Operating Temperature -25°C ~ 85°C |
Type General Purpose | Mounting Type Through Hole |
Isolated Power No | Package / Case |
Number of Channels 5 | Supplier Device Package 22-PDIP |
Inputs - Side 1/Side 2 4/1 | Base Product Number |

