General Purpose Digital Isolator 3500Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD261BND-1

DigiKey Part Number
AD261BND-1-ND
Manufacturer
Manufacturer Product Number
AD261BND-1
Description
DGTL ISOLTR 3.5KV 5CH GP 22-DIP
Customer Reference
Detailed Description
General Purpose Digital Isolator 3500Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
AD261BND-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Unidirectional
Mfr
Voltage - Isolation
Series
Common Mode Transient Immunity (Min)
10kV/µs
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Part Status
Obsolete
Voltage - Supply
4V ~ 5.75V
Technology
Magnetic Coupling
Operating Temperature
-25°C ~ 85°C
Type
General Purpose
Mounting Type
Through Hole
Isolated Power
No
Package / Case
Number of Channels
5
Supplier Device Package
22-PDIP
Inputs - Side 1/Side 2
1/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.