General Purpose Digital Isolator 1750Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD261AND-1

DigiKey Part Number
AD261AND-1-ND
Manufacturer
Manufacturer Product Number
AD261AND-1
Description
DGTL ISOLTR 1.75KV 5CH GP 22-DIP
Customer Reference
Detailed Description
General Purpose Digital Isolator 1750Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
AD261AND-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
1/4
Channel Type
Unidirectional
Voltage - Isolation
1750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4V ~ 5.75V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
22-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.