
AD260AND-2 | |
|---|---|
DigiKey Part Number | AD260AND-2-ND |
Manufacturer | |
Manufacturer Product Number | AD260AND-2 |
Description | DGTL ISOLTR 1.75KV 5CH GP 22-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1750Vrms 5 Channel 10kV/µs CMTI 22-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | AD260AND-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 2/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4V ~ 5.75V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 22-PDIP | |
Base Product Number |

