
AD2435WCCPZ13 | |
|---|---|
DigiKey Part Number | 505-AD2435WCCPZ13-ND |
Manufacturer | |
Manufacturer Product Number | AD2435WCCPZ13 |
Description | IC AUDIO TRANSCEIVER 48LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 32 Channel 48-LFCSP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 32 | |
Interface | I2C, I2S, SPI | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |

