
AD2435WCCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD2435WCCPZ-RL-ND |
Manufacturer | |
Manufacturer Product Number | AD2435WCCPZ-RL |
Description | IC AUDIO TX 32-CH 48-LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 32 Channel 48-LFCSP (7x7) |
Category | Interface I2C, I2S, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Transceiver | Package / Case 48-WFQFN Exposed Pad, CSP |
Applications Audio | Supplier Device Package 48-LFCSP (7x7) |
Number of Channels 32 |

